Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCF39XV-190-2R1A014JHCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.74AK7709
Product RangeSCF-XV Series
Your Part Number
59 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.040 |
| 5+ | $35.930 |
| 10+ | $32.800 |
| 25+ | $29.690 |
| 100+ | $29.100 |
| 500+ | $28.500 |
| 1000+ | $27.920 |
Price for:Each
Minimum: 1
Multiple: 1
$39.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF39XV-190-2R1A014JHCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.74AK7709
Product RangeSCF-XV Series
Inductance4.9mH
DC Current Rating19A
DC Resistance Max5030µohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCF-XV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.9mH
DC Resistance Max
5030µohm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
19A
Operating Temperature Min
-40°C
Product Range
SCF-XV Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
