Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCN35SXV-150-1R7A010JHCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.83AK2742
Product RangeSCN-XV Series
Your Part Number
95 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.490 |
| 5+ | $19.840 |
| 10+ | $19.170 |
| 25+ | $15.250 |
| 100+ | $14.780 |
| 500+ | $14.480 |
| 1000+ | $14.190 |
Price for:Each
Minimum: 1
Multiple: 1
$20.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCN35SXV-150-1R7A010JHCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.83AK2742
Product RangeSCN-XV Series
Inductance600µH
DC Current Rating15A
DC Resistance Max3520µohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCN-XV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
600µH
DC Resistance Max
3520µohm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
15A
Operating Temperature Min
-40°C
Product Range
SCN-XV Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
