Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCN35XV-170-1R9A008JHCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.83AK2748
Product RangeSCN-XV Series
Your Part Number
77 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.750 |
| 5+ | $18.560 |
| 10+ | $16.370 |
| 25+ | $15.480 |
| 100+ | $14.400 |
| 500+ | $13.050 |
| 1000+ | $12.790 |
Price for:Each
Minimum: 1
Multiple: 1
$20.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCN35XV-170-1R9A008JHCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.83AK2748
Product RangeSCN-XV Series
Inductance770µH
DC Current Rating17A
DC Resistance Max3250µohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCN-XV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
770µH
DC Resistance Max
3250µohm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
17A
Operating Temperature Min
-40°C
Product Range
SCN-XV Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
