Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCSKR1006M2R7YC000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.15AN1047
Product RangeSCS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1060+ | $6.120 |
| 2120+ | $5.430 |
| 3180+ | $5.030 |
| 5300+ | $4.630 |
| 10600+ | $4.120 |
| 26500+ | $3.720 |
| 53000+ | $3.220 |
| 106000+ | $2.970 |
Price for:Each
Minimum: 1060
Multiple: 1060
$6,487.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCSKR1006M2R7YC000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.15AN1047
Product RangeSCS Series
Capacitance100F
Voltage(DC)2.7V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance± 20%
Lead Spacing-
Lifetime @ Temperature1000 hours @ 70°C
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
ESR0.013ohm
Product Diameter18mm
Product Length-
Product Width-
Product Height60mm
Product RangeSCS Series
Operating Temperature Min-40°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
100F
Capacitor Terminals
Radial Leaded
Lead Spacing
-
Capacitor Case / Package
Can
ESR
0.013ohm
Product Length
-
Product Height
60mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
2.7V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
1000 hours @ 70°C
Capacitor Mounting
Through Hole
Product Diameter
18mm
Product Width
-
Product Range
SCS Series
Operating Temperature Max
70°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for SCSKR1006M2R7YC000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
