Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCT31X-075-1R3A032JHCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.49AM1398
Product RangeSCT31X Series
Your Part Number
40 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.220 |
| 5+ | $13.940 |
| 10+ | $12.650 |
| 25+ | $11.760 |
| 100+ | $10.720 |
| 500+ | $9.610 |
| 1000+ | $9.240 |
Price for:Each
Minimum: 1
Multiple: 1
$15.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT31X-075-1R3A032JHCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.49AM1398
Product RangeSCT31X Series
Inductance7.51mH
DC Current Rating7.5A
DC Resistance Max0.0319ohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeSCT31X Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
7.51mH
DC Resistance Max
0.0319ohm
Operating Temperature Max
130°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
7.5A
Operating Temperature Min
-40°C
Product Range
SCT31X Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
