Print Page
178 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.750 |
| 50+ | $23.560 |
| 100+ | $21.770 |
| 250+ | $20.380 |
| 500+ | $19.190 |
Price for:Each
Minimum: 1
Multiple: 1
$25.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSS-430Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.01AH7992
Product RangeSS Series
Sensing Range Max2m
Detection Distance2m
Supply Voltage Min2.5VDC
Detection SensitivityLow
Detection Area (Vertical)60°
Supply Voltage Max5.5VDC
Beam Angle60°
Detection Area (Horizontal)60°
Beam Angle60°
Lens Type-
Lens Colour-
No. of Detection Zones-
Current Consumption Typ-
Product RangeSS Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
2m
Supply Voltage Min
2.5VDC
Detection Area (Vertical)
60°
Beam Angle
60°
Beam Angle
60°
Lens Colour
-
Current Consumption Typ
-
Qualification
-
Detection Distance
2m
Detection Sensitivity
Low
Supply Voltage Max
5.5VDC
Detection Area (Horizontal)
60°
Lens Type
-
No. of Detection Zones
-
Product Range
SS Series
SVHC
No SVHC (04-Feb-2026)
Alternatives for SS-430
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

