Print Page
65 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.170 |
| 50+ | $28.510 |
| 100+ | $26.340 |
| 250+ | $24.660 |
| 500+ | $23.220 |
Price for:Each
Minimum: 1
Multiple: 1
$31.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSS-430L-WCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.01AH7995
Product RangeSS Series
Detection Distance3.5m
Sensing Range Max5m
Supply Voltage Min2.5VDC
Detection SensitivityLow
Detection Area (Vertical)28°
Supply Voltage Max5.5VDC
Beam Angle37°
Detection Area (Horizontal)37°
Beam Angle37°
Lens TypeFlat Square
Lens ColourWhite
No. of Detection Zones-
Current Consumption Typ-
Product RangeSS Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Detection Distance
3.5m
Supply Voltage Min
2.5VDC
Detection Area (Vertical)
28°
Beam Angle
37°
Beam Angle
37°
Lens Colour
White
Current Consumption Typ
-
Qualification
-
Sensing Range Max
5m
Detection Sensitivity
Low
Supply Voltage Max
5.5VDC
Detection Area (Horizontal)
37°
Lens Type
Flat Square
No. of Detection Zones
-
Product Range
SS Series
SVHC
No SVHC (04-Feb-2026)
Alternatives for SS-430L-W
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

