Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoT212D227K010MS
Newark Part No.08B9003
Product RangeT212 Series
Also Known AsCSR13C227KM or M39003/01-2265
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10+ | $29.440 |
| 25+ | $26.460 |
| 50+ | $24.190 |
| 100+ | $23.660 |
| 250+ | $22.960 |
Price for:Each
Minimum: 20
Multiple: 20
$588.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoT212D227K010MS
Newark Part No.08B9003
Product RangeT212 Series
Also Known AsCSR13C227KM or M39003/01-2265
Technical Datasheet
Capacitance220µF
Voltage(DC)10V
Product RangeT212 Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Lead Spacing-
Failure RateM
Ripple Current548mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Capacitor Case / PackageAxial Leaded
ESR0.6ohm
Product Diameter8.92mm
Product Length19.96mm
Product Height-
QualificationMIL-PRF-39003/01
SVHCLead
Technical Specifications
Capacitance
220µF
Product Range
T212 Series
Capacitor Terminals
PC Pin
Failure Rate
M
Operating Temperature Min
-55°C
Capacitor Case / Package
Axial Leaded
Product Diameter
8.92mm
Product Height
-
SVHC
Lead
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Lead Spacing
-
Ripple Current
548mA
Operating Temperature Max
125°C
ESR
0.6ohm
Product Length
19.96mm
Qualification
MIL-PRF-39003/01
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate