New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Polymer Capacitors
                      5. Tantalum Polymer Capacitors
                      Print Page

                      T521X337M016ATK025

                      Tantalum Polymer Capacitor, 330 µF, ± 20%, 16 V, X, 0.025 ohm, 2917 [7343 Metric]

                      Date/Lot Code

                      KEMET T521X337M016ATK025
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEMET
                      Manufacturer Part NoT521X337M016ATK025
                      Newark Part No.99AJ4352
                      Product RangeT521 KO-CAP Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      494 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$4.120
                      10+$4.120
                      25+$4.120
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $4.12
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKEMET
                      Manufacturer Part NoT521X337M016ATK025
                      Newark Part No.99AJ4352
                      Product RangeT521 KO-CAP Series
                      Technical Datasheet

                      Data Sheet

                      Capacitance330µF
                      Capacitance Tolerance± 20%
                      Voltage(DC)16V
                      Manufacturer Size CodeX
                      ESR0.025ohm
                      Capacitor Case / Package2917 [7343 Metric]
                      Product Length7.3mm
                      Product Width4.3mm
                      Product Height4mm
                      Ripple Current4A
                      Operating Temperature Min-55°C
                      Operating Temperature Max105°C
                      Product RangeT521 KO-CAP Series
                      Qualification-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      T521 High Voltage series polymer electrolytic organic capacitor (KO-CAP®) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and volumetric efficiency of tantalum into a single surface mount package. It provides widest range of voltages, capacitance and case size options in KO-CAP family and is suitable for general purpose DC applications for up to 48VDC voltage rails. Applications include DC/DC converters, audio/sound circuits (mobile phone, base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDs and USBs, digital cameras, GPS navigation systems, Wi-Fi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12V to 48V power input rails.

                      • Stable capacitance across temperature and voltage
                      • No aging effects
                      • Suitable for high ripple current applications with high ripple handling capability
                      • Volumetrically efficient
                      • High frequency capacitance retention
                      • 100% accelerated steady state aging
                      • 100% surge current tested
                      • Epoxy compliant with UL94 V-0
                      • KO-CAP has very long operational life, high ripple current capabilities
                      • Used in densely populated circuits with space restrictions, microprocessor decoupling

                      Technical Specifications

                      Capacitance

                      330µF

                      Voltage(DC)

                      16V

                      ESR

                      0.025ohm

                      Product Length

                      7.3mm

                      Product Height

                      4mm

                      Operating Temperature Min

                      -55°C

                      Product Range

                      T521 KO-CAP Series

                      SVHC

                      No SVHC (21-Jan-2025)

                      Capacitance Tolerance

                      ± 20%

                      Manufacturer Size Code

                      X

                      Capacitor Case / Package

                      2917 [7343 Metric]

                      Product Width

                      4.3mm

                      Ripple Current

                      4A

                      Operating Temperature Max

                      105°C

                      Qualification

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      Alternatives for T521X337M016ATK025

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.