Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoT545X337K016ATE025
Newark Part No.93AC5590
Product RangeT545 KO-CAP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 400+ | $6.330 |
| 800+ | $6.150 |
| 1600+ | $5.790 |
| 2400+ | $5.520 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$3,165.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT545X337K016ATE025
Newark Part No.93AC5590
Product RangeT545 KO-CAP Series
Technical Datasheet
Capacitance330µF
Capacitance Tolerance± 10%
Voltage(DC)16V
Manufacturer Size CodeX
ESR0.025ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Ripple Current3.15A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT545 KO-CAP Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
330µF
Voltage(DC)
16V
ESR
0.025ohm
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Product Range
T545 KO-CAP Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 10%
Manufacturer Size Code
X
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
3.15A
Operating Temperature Max
125°C
Qualification
-
Alternatives for T545X337K016ATE025
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate