Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKERN
Manufacturer Part NoDE 60K1DLCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.79AK1850
Product RangeDE-D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $915.030 |
Price for:Each
Minimum: 1
Multiple: 1
$915.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKERN
Manufacturer Part NoDE 60K1DLCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.79AK1850
Product RangeDE-D Series
Balance / Scale TypePlatform
Load Weight Max60kg
Resolution (g)2g
Product RangeDE-D Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Balance / Scale Type
Platform
Resolution (g)
2g
SVHC
No SVHC (25-Jun-2025)
Load Weight Max
60kg
Product Range
DE-D Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
