Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN6731B CAL D
Newark Part No.12AC5907
Product RangeN6700 Series
Technical Datasheet
29 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,286.470 |
Price for:Each
Minimum: 1
Multiple: 1
$1,286.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN6731B CAL D
Newark Part No.12AC5907
Product RangeN6700 Series
Technical Datasheet
Power Supply Output TypeProgrammable
Output Voltage Min0V
Output Voltage Max5V
Output Current Max10A
Product RangeN6700 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The N6731B CAL D from Keysight Technologies is an Agilent N6730 series 5V, 10A, 50W low profile DC modular power system (MPS). This module provides programmable voltage and current, measurement and protection features at a very economical price. The power module features low noise, stable operation & use module in any of the N6700 mainframes, 4 tiers of module performance-mix and match power, performance levels to optimize system for unique needs, fully compliant to LXI Class C specification, connect via GPIB, LAN, or USB, high end module for critical test requirements.
- Calibrated with data modular power system
- Output ripple and noise of 10mV(CV p-p²), 2mV(CV rms³ ), load effect of 5mV, 2mA
- Source effect of 1mV and 1mA, programming accuracy of 0.1%+19mV, 0.15%+20mA
- Voltmeter/ammeter measurement accuracy of 0.1%+20mV/ 0.15%+20mA
- Load transient recovery time is <200µs
- Programming ranges 15mV-5.1V, 60mA-10.2A and programming resolution of 3.5mV, 7mA
- Measurement resolution of 3mV, 10mA
- Programming temperature coefficient per °C is 0.005%+0.1mV, 0.005%+1mA
- Measurement temperature coefficient per °C is 0.01%+0.1mV, 0.01%+1mA
- Up-programming and down-programming time with full resistive load is 20ms
Applications
Test & Measurement
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Max
5V
Product Range
N6700 Series
Output Voltage Min
0V
Output Current Max
10A
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate