Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSTONE |
|---|---|
| Manufacturer Part No | 8325Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 62W5267 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.167 |
Price for:Each
Minimum: 1000
Multiple: 1000
$167.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSTONE |
|---|---|
| Manufacturer Part No | 8325Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 62W5267 |
| Height | 9.1mm |
| External Diameter | 5mm |
| Spacer Material | Aluminium |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Height | 9.1mm |
|---|---|
| Spacer Material | Aluminium |
| SVHC | No SVHC (21-Jan-2025) |
| External Diameter | 5mm |
|---|---|
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
