26-57-01
Power Relay, SPST-NO-DM, 32 VDC, 300 A, 26 Series, Bracket, Non Latching

| Quantity | Price |
|---|---|
| 20+ | $786.440 |
| 48+ | $770.710 |
| 168+ | $754.990 |
| 360+ | $739.250 |
Product Information
Product Overview
26-57-01 is a KISSLING 26 series, high-performance relay. This dual coil relay is developed using our competence and expertise gathered over decades of manufacturing to meet demanding operating requirements. This dual coil system relay features extremely high shock and vibration resistance predominantly from careful design and an optimized magnetic circuit. The sealing technology used in these relays meet both the IP67 and IP69K (Steam pressure cleaning) protection standard. This relay series is well suited for various applications in severe commercial, military and aviation applications. It is used in applications such as truck, bus, ground support vehicles, construction and agricultural vehicles, power distribution.
- Sealed housing conforms to IP6K9K
- Dual-coil monostable high performance relay with optional auxiliary contact
- Up to 30G shock and 10G vibration resistant
- Meets the requirements of MIL-R-6106
- Standard power relay, monostable, DC coil magnetic system
- 6000W DC coil power rating, 145 ohm coil resistance
- 18, 32VDC coil voltage rating, 1Form X (SPST-NO-DM) contact arrangement
- 300A contact current class, 300A max contact current rating
- 1-pole, AgSnO₂ contact material, bracket relay mounting
- Operating temperature range from -55°C to +74°C
Technical Specifications
SPST-NO-DM
300A
Bracket
-
-
145ohm
32VDC
26 Series
Non Latching
Screw
Silver Tin Oxide
Lead
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate