Print Page
35H-411-0100-OR2100001
BATTERY DISCONNECTOR SW, 400A/1KVDC, M10
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - KISSLING
Manufacturer Part No35H-411-0100-OR2100001Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.97AK8211
Product Range35H Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $266.040 |
Price for:Each
Minimum: 1
Multiple: 1
$266.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - KISSLING
Manufacturer Part No35H-411-0100-OR2100001Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.97AK8211
Product Range35H Series
Disconnect Switch TypeManual
Operating Voltage1kV
Contact Current Rating400A
No. of Poles1Poles
Switch MountingFlange Mount
Operating Handle TypeLever
Termination Thread SizeM10
Switch KeyingRemovable
IP RatingIP67, IP6K9K
IP RatingIP67, IP6K9K
Product Range35H Series
SVHCLead (21-Jan-2025)
Technical Specifications
Disconnect Switch Type
Manual
Contact Current Rating
400A
Switch Mounting
Flange Mount
Termination Thread Size
M10
IP Rating
IP67, IP6K9K
Product Range
35H Series
Operating Voltage
1kV
No. of Poles
1Poles
Operating Handle Type
Lever
Switch Keying
Removable
IP Rating
IP67, IP6K9K
SVHC
Lead (21-Jan-2025)
Alternatives for 35H-411-0100-OR2100001
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate