Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKITRONIK
Manufacturer Part No5606-OCopy
Newark Part No.01AH8677
Product RangeMI:pro Series
Your Part Number
No Longer Available
Product Information
ManufacturerKITRONIK
Manufacturer Part No5606-OCopy
Newark Part No.01AH8677
Product RangeMI:pro Series
Accessory TypeProtector Case
For Use WithBBC micro:bit Boards
Product RangeMI:pro Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
MIpro protective orange case is a simple and compact case designed for use with the BBC microbit. Its 4 - layer construction is easy to assemble and gives access to all ports and buttons. It also allows for use with breakout boards and crocodile clips without having to remove the BBC microbit.
- Holds battery cage
Technical Specifications
Accessory Type
Protector Case
Product Range
MI:pro Series
For Use With
BBC micro:bit Boards
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
