Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKITRONIK
Manufacturer Part No5652Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41AH2747
Product RangeKitronik :MOVE mini Mk2
Your Part Number
18 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $47.100 |
Price for:Each
Minimum: 1
Multiple: 1
$47.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKITRONIK
Manufacturer Part No5652Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41AH2747
Product RangeKitronik :MOVE mini Mk2
Silicon Manufacturer-
No. of Bits-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit Contents20x MOVE mini MK2, Chassis, Servo:Lite Board, 2x Servos, 2x ABS Wheels, 3x AAA Batteries, Nut/Screws
Product RangeKitronik :MOVE mini Mk2
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Silicon Manufacturer
-
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
20x MOVE mini MK2, Chassis, Servo:Lite Board, 2x Servos, 2x ABS Wheels, 3x AAA Batteries, Nut/Screws
SVHC
No SVHC (14-Jun-2023)
No. of Bits
-
Core Architecture
-
Silicon Core Number
-
Product Range
Kitronik :MOVE mini Mk2
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
