Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $198.610 |
5+ | $178.180 |
10+ | $166.000 |
25+ | $145.500 |
50+ | $131.590 |
100+ | $122.670 |
Price for:Each
Minimum: 1
Multiple: 1
$198.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLAXON
Manufacturer Part No18-980226
Newark Part No.18K7927
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24VDC
TonesSingle
Sound Pressure Level (SPL)103dB
IP / NEMA RatingIP44
Product Range-
Resonant Frequency-
Current Consumption500mA
External Depth89mm
Operating Temperature Min-30°C
Operating Temperature Max80°C
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
-
Tones
Single
IP / NEMA Rating
IP44
Resonant Frequency
-
External Depth
89mm
Operating Temperature Max
80°C
Supply Voltage VDC
24VDC
Sound Pressure Level (SPL)
103dB
Product Range
-
Current Consumption
500mA
Operating Temperature Min
-30°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate