Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part No32216Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AN4298
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.500 |
Price for:Each
Minimum: 1
Multiple: 1
$41.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No32216Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AN4298
Phillips Tip Size#2
Blade Length7"
Overall Length11.25"
Overall Length11.25"
Product Range-
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Phillips Tip Size
#2
Overall Length
11.25"
Product Range
-
Blade Length
7"
Overall Length
11.25"
SVHC
No SVHC (05-Nov-2025)
Alternatives for 32216
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
