Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $18.000 |
Price for:Each
Minimum: 1
Multiple: 1
$18.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No66321Copy
Newark Part No.06J9790
Tip / Nozzle O.D.0.0937"
Shaft Diameter-
Length4.75"
Product Range-
SVHCTo Be Advised
Technical Specifications
Tip / Nozzle O.D.
0.0937"
Length
4.75"
SVHC
To Be Advised
Shaft Diameter
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
