Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $16.940 |
Price for:Each
Minimum: 1
Multiple: 1
$16.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No66325Copy
Newark Part No.06J9794
Tip / Nozzle O.D.0.25"
Shaft Diameter-
Length7"
Product Range-
SVHCTo Be Advised
Technical Specifications
Tip / Nozzle O.D.
0.25"
Length
7"
SVHC
To Be Advised
Shaft Diameter
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
