Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $45.580 |
Price for:Each
Minimum: 1
Multiple: 1
$45.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No68206
Newark Part No.84H0953
AF Size - Metric20.6375mm
AF Size - Imperial0.8125"
AF Size - Metric End 222.225mm
AF Size - Imperial End 20.875"
Length9.25"
Product Range-
SVHCTo Be Advised
Technical Specifications
AF Size - Metric
20.6375mm
AF Size - Metric End 2
22.225mm
Length
9.25"
SVHC
To Be Advised
AF Size - Imperial
0.8125"
AF Size - Imperial End 2
0.875"
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate