Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $36.060 |
Price for:Each
Minimum: 1
Multiple: 1
$36.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
AF Size - Metric
9.525mm
AF Size - Metric End 2
11.1125mm
Length
5.5"
SVHC
To Be Advised
AF Size - Imperial
0.375"
AF Size - Imperial End 2
0.4375"
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
