Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $63.560 |
Price for:Each
Minimum: 1
Multiple: 1
$63.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No68422Copy
Newark Part No.06J9832
AF Size - Metric25.4mm
AF Size - Imperial1"
Length13.25"
Product Range-
SVHCTo Be Advised
Technical Specifications
AF Size - Metric
25.4mm
Length
13.25"
SVHC
To Be Advised
AF Size - Imperial
1"
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
