Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $84.810 |
Price for:Each
Minimum: 1
Multiple: 1
$84.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No68424Copy
Newark Part No.06J9834
AF Size - Metric28.575mm
AF Size - Imperial1.125"
Length15.5"
Product Range-
SVHCTo Be Advised
Technical Specifications
AF Size - Metric
28.575mm
Length
15.5"
SVHC
To Be Advised
AF Size - Imperial
1.125"
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
