Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part NoH80696Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.14AM4364
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $263.640 |
Price for:Each
Minimum: 1
Multiple: 1
$263.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoH80696Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.14AM4364
Head Weight - Metric2.7kg
Head Weight - Imperial6lb
Handle TypeFibreglass
Head Type-
Overall Length16.7"
Overall Length16.7"
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Head Weight - Metric
2.7kg
Handle Type
Fibreglass
Overall Length
16.7"
Product Range
-
Head Weight - Imperial
6lb
Head Type
-
Overall Length
16.7"
SVHC
No SVHC (27-Jun-2024)
Alternatives for H80696
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
