
| Manufacturer | KLEIN TOOLS |
|---|---|
| Manufacturer Part No | MM420Copy |
| Newark Part No. | 62AK6202 |
| Your Part Number |
| Quantity | Price |
|---|---|
| 1+ | $131.680 |
Product Information
| Manufacturer | KLEIN TOOLS |
|---|---|
| Manufacturer Part No | MM420Copy |
| Newark Part No. | 62AK6202 |
| DMM Functions | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Duty Cycle, Frequency, Resistance Temperature |
| No. of Digits | 3.75 |
| DMM Response Type | True RMS |
| Display Count | 4000 |
| Range Selection | Auto, Manual |
| Voltage Measure DC Max | 600V |
| Voltage Measure AC Max | 600V |
| Current Measure DC Max | 10A |
| Current Measure AC Max | 10A |
| Resistance Measure Max | 50Mohm |
| Manufacturer Warranty | 2 Years |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
MM420 multimeter is an auto-ranging, true root mean square (TRMS) multimeter that measures AC/DC voltage, AC/DC current, and resistance. It can also measure temperature, capacitance, frequency, duty-cycle, and test diodes and continuity. Klein Tools' Test and Measurement product line was exclusively designed from the ground up by electricians for electricians. For use in basic and controlled electromagnetic environments such as residential, business and light-industrial locations.
- Measures up to 600V AC/DC voltage, 10A AC/DC current, 50Mohms resistance, 400µF capacitance
- Temperature range from -40° to 1832°F (-40° to 1000°C)
- 4000 count LCD display
- Lead alert protection with LED illumination for lead placement and an easy-to-view backlit display
- Low battery indicator and easily accessible battery and fuse compartment
- Durable meter built to withstand a 6.6foot (2m) drop
- CAT III 600V safety rating
- Auto power-off
Contents
Multimeter, Test leads with CATIII/CAT IV safety caps, Thermocouple, Instruction manual, 2 x AAA batteries.
Technical Specifications
| DMM Functions | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Duty Cycle, Frequency, Resistance Temperature |
|---|---|
| DMM Response Type | True RMS |
| Range Selection | Auto, Manual |
| Voltage Measure AC Max | 600V |
| Current Measure AC Max | 10A |
| Manufacturer Warranty | 2 Years |
| SVHC | To Be Advised |
| No. of Digits | 3.75 |
|---|---|
| Display Count | 4000 |
| Voltage Measure DC Max | 600V |
| Current Measure DC Max | 10A |
| Resistance Measure Max | 50Mohm |
| Product Range | - |
Technical Docs (1)
Alternatives for MM420
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
