
| Manufacturer | KLEIN TOOLS |
|---|---|
| Manufacturer Part No | MM720Copy |
| Newark Part No. | 62AK6204 |
| Your Part Number |
| Quantity | Price |
|---|---|
| 1+ | $204.370 |
Product Information
| Manufacturer | KLEIN TOOLS |
|---|---|
| Manufacturer Part No | MM720Copy |
| Newark Part No. | 62AK6204 |
| DMM Functions | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Duty Cycle, Frequency, Resistance Temperature |
| No. of Digits | 3.75 |
| DMM Response Type | True RMS |
| Display Count | 6000 |
| Range Selection | Auto, Manual |
| Voltage Measure DC Max | 1kV |
| Voltage Measure AC Max | 1kV |
| Current Measure DC Max | 10A |
| Current Measure AC Max | 10A |
| Resistance Measure Max | 60Mohm |
| Manufacturer Warranty | 2 Years |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
MM720 multimeter is an automatically ranging true root mean squared (TRMS) digital multimeter that measures AC/DC voltage, AC/DC current, and resistance. It can also measure temperature, capacitance, frequency, duty-cycle, diodes and continuity. It features a high visibility, reverse contrast LCD display with an optical sensor to automatically optimize viewability in dark or bright ambient lighting. For use in basic and controlled electromagnetic environments such as residential, business and light-industrial locations.
- Measures up to 1000V AC/DC voltage, 10A AC/DC current, 60Mohms resistance, 6000µF capacitance
- Temperature range from -40° to 1832°F (-40° to 1000°C)
- 6000 count LCD display
- Low Impedance (LoZ) mode for identifying and eliminating ghost or stray voltages
- Low battery indicator and easily accessible battery and fuse compartment
- Tough meter built to withstand a 6.6foot (2m) drop and is rated IP42
- CAT IV 600V safety rating
- Auto power-off
Contents
Multimeter, Test leads with CATIII/CAT IV safety caps, Thermocouple, Instruction manual, 2 x AAA batteries, Carrying case.
Technical Specifications
| DMM Functions | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Duty Cycle, Frequency, Resistance Temperature |
|---|---|
| DMM Response Type | True RMS |
| Range Selection | Auto, Manual |
| Voltage Measure AC Max | 1kV |
| Current Measure AC Max | 10A |
| Manufacturer Warranty | 2 Years |
| SVHC | To Be Advised |
| No. of Digits | 3.75 |
|---|---|
| Display Count | 6000 |
| Voltage Measure DC Max | 1kV |
| Current Measure DC Max | 10A |
| Resistance Measure Max | 60Mohm |
| Product Range | - |
Technical Docs (1)
Alternatives for MM720
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
