Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KLEIN TOOLS |
|---|---|
| Manufacturer Part No | VDV812-627Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 15AN5459 |
| Your Part Number |
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.770 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$45.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KLEIN TOOLS |
|---|---|
| Manufacturer Part No | VDV812-627Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 15AN5459 |
| Connector Body Style | Straight Plug |
| Coaxial Termination | Crimp |
| Impedance | - |
| Coaxial Cable Type | RG6, RG6Q |
| Contact Material | - |
| Contact Plating | - |
| Frequency Max | - |
| Connector Mounting | Cable Mount |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Body Style | Straight Plug |
|---|---|
| Impedance | - |
| Contact Material | - |
| Frequency Max | - |
| Product Range | - |
| Coaxial Termination | Crimp |
|---|---|
| Coaxial Cable Type | RG6, RG6Q |
| Contact Plating | - |
| Connector Mounting | Cable Mount |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for VDV812-627
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
