Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNIPEX
Manufacturer Part No08 22 185 SBACopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.85AK1847
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $101.890 |
Price for:Each
Minimum: 1
Multiple: 1
$101.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No08 22 185 SBACopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.85AK1847
Plier StyleNeedle Nose
Jaw Opening Max0.5"
Overall Length7.25"
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
08 22 185 SBA is a 7-1/4" needle-nose combination plier. It features milled groove in the gripping area permits small parts such as nails, pins and bolts to be held and pulled. The reliable and diverse combination pliers when out and about. For use when working in confined areas thanks to slim head design and pointed jaws (anti-twist). It has gripping surfaces with special convex contour provides a stable 3-point contact for secure gripping of flat parts.
- Powerful combination pliers with pointed jaws, for all common installation and repair work
- Handy use when working in confined areas thanks to slim head design and pointed jaws (anti-twist)
- Easy cutting thanks to high leverage joint, with cutting edges for soft, medium-hard and hard wire
- Cutting edges additionally induction-hardened, cutting edge hardness approx. 64 HRC
- Milled groove in gripping area permits small parts such as nails, pins, bolts to be held and pulled
- High-grade special tool steel; forged, multi stage oil-hardened
- Multi-component handle type, black atramentized other surface finish
- Bevel cutting edge shape
- DIN ISO 5746 standard
- 7-1/4" length, 2-1/8" width, 7/8" height
Technical Specifications
Plier Style
Needle Nose
Overall Length
7.25"
SVHC
No SVHC (27-Jun-2018)
Jaw Opening Max
0.5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
