Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNIPEX
Manufacturer Part No08 22 185Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.85AK1846
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $99.670 |
Price for:Each
Minimum: 1
Multiple: 1
$99.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No08 22 185Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.85AK1846
Plier StyleNeedle Nose
Jaw Opening Max-
Overall Length185mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
08 22 185 is a needle-nose combination plier. The milled groove in the gripping area permits small parts such as nails, pins and bolts to be held and pulled.
- Powerful combination pliers with pointed jaws
- For all common installation and repair work
- Handy use when working in confined areas thanks to slim head design and pointed jaws (anti-twist)
- The reliable and diverse combination pliers when out and about
- Easy cutting thanks to high leverage joint, with cutting edges for soft, medium-hard and hard wire
- Cutting capacities medium hard wire (diameter) is Ø 3.8mm
- Long service life and stable tips, DIN ISO 5746 standard
- Cutting edges additionally induction-hardened, cutting edge hardness approx. 64 HRC
- Black atramentized plier, polished head, with multi-component grips handles
- Dimension is 185 x 50 x 11mm
Technical Specifications
Plier Style
Needle Nose
Overall Length
185mm
SVHC
No SVHC (27-Jun-2018)
Jaw Opening Max
-
Product Range
-
Technical Docs (1)
Alternatives for 08 22 185
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
