Print Page
5,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.211 |
| 20+ | $0.113 |
| 30+ | $0.093 |
| 50+ | $0.074 |
| 100+ | $0.051 |
| 250+ | $0.040 |
| 500+ | $0.032 |
| 1000+ | $0.026 |
Price for:Each
Minimum: 10
Multiple: 10
$2.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoJL6CT52ACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.11AN5579
Product RangeJL Series
Resistor Case / Package-
Resistor Technology-
Power Rating-
Current Rating10A
Resistor Mounting-
Product RangeJL Series
Product Length64.5mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Technical Specifications
Resistor Case / Package
-
Power Rating
-
Resistor Mounting
-
Product Length
64.5mm
Product Height
-
Operating Temperature Max
125°C
Resistor Technology
-
Current Rating
10A
Product Range
JL Series
Product Width
-
Operating Temperature Min
-55°C
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate

