Print Page
5,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.237 |
| 25+ | $0.195 |
| 50+ | $0.155 |
| 100+ | $0.106 |
| 500+ | $0.082 |
| 1000+ | $0.063 |
| 2500+ | $0.052 |
Price for:Each
Minimum: 10
Multiple: 10
$2.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoZ25CT52RCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.12AN1458
Product RangeZ Series
Resistor Case / PackageAxial Leaded
Resistor Technology-
Power Rating-
Current Rating2.5A
Resistor MountingThrough Hole
Product RangeZ Series
Product Length6.1mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Technical Specifications
Resistor Case / Package
Axial Leaded
Power Rating
-
Resistor Mounting
Through Hole
Product Length
6.1mm
Product Height
-
Operating Temperature Max
155°C
Resistor Technology
-
Current Rating
2.5A
Product Range
Z Series
Product Width
-
Operating Temperature Min
-55°C
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate

