Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.890 |
Price for:Each
Minimum: 4
Multiple: 4
$55.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Compact Lightweight Headphones The Koss UR10 on ear headphones are a new portable model that offer maximum sound quality in a comfortable lightweight design. Today's music lovers require lightweight on ear headphones that reproduce their favorite recordings, no matter where they go. The UR10 combines the very best in sound performance without sacrificing comfort. The UR10 on ear headphones deliver a deep bass and the Sound of Koss in a convenient lightweight headphone. The adjustable headband allows for a custom fit for any active user.
- Durable on-ear headphones
- Lightweight design without sacrificing the Sound of Koss
- Deep bass production coupled with a wide frequency response
- Over the head design with an adjustable headband
- Maximum portability with a lightweight design
- 4' cord and 3.5mm plug
- Koss Limited Lifetime Warranty
Technical Specifications
Frequency Response Min
60Hz
Impedance
32ohm
Connector Type
3.5mm Connector
Product Range
-
Frequency Response Max
20kHz
Drive Unit Type
-
Lead Length
4ft
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
