Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KRAMER |
|---|---|
| Manufacturer Part No | CLS-AOCH/60-66Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 78AK3302 |
| Product Range | Kramer AOCH/60 Pluggable 4K 60Hz Optical HDMI Leads |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $792.870 |
| 5+ | $756.690 |
| 10+ | $729.770 |
Price for:Each
Minimum: 1
Multiple: 1
$792.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KRAMER |
|---|---|
| Manufacturer Part No | CLS-AOCH/60-66Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 78AK3302 |
| Product Range | Kramer AOCH/60 Pluggable 4K 60Hz Optical HDMI Leads |
| Connector Type A | HDMI Plug |
| Connector Type B | HDMI Plug |
| Cable Length - Imperial | 66ft |
| Cable Length - Metric | 20m |
| Jacket Color | Black |
| Product Range | Kramer AOCH/60 Pluggable 4K 60Hz Optical HDMI Leads |
| SVHC | To Be Advised |
Technical Specifications
| Connector Type A | HDMI Plug |
|---|---|
| Cable Length - Imperial | 66ft |
| Jacket Color | Black |
| SVHC | To Be Advised |
| Connector Type B | HDMI Plug |
|---|---|
| Cable Length - Metric | 20m |
| Product Range | Kramer AOCH/60 Pluggable 4K 60Hz Optical HDMI Leads |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
