Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKVASER
Manufacturer Part No01392-6Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.49AM1570
Your Part Number
1 In Stock
2 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $121.430 |
Price for:Each
Minimum: 1
Multiple: 1
$121.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKVASER
Manufacturer Part No01392-6Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.49AM1570
Connector Type AD Sub 9 Position Receptacle
Connector Type BType II (J1939-13) 9 Position Receptacle
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Jacket Color-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
D Sub 9 Position Receptacle
Cable Length - Imperial
11.8"
Jacket Color
-
SVHC
No SVHC (25-Jun-2025)
Connector Type B
Type II (J1939-13) 9 Position Receptacle
Cable Length - Metric
300mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
