Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKVASER
Manufacturer Part No01490-9Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.49AM1577
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $106.210 |
Price for:Each
Minimum: 1
Multiple: 1
$106.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKVASER
Manufacturer Part No01490-9Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.49AM1577
Connector Type AD Sub 9 Position Receptacle
Connector Type BM12 5 Position Plug
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Jacket Color-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
D Sub 9 Position Receptacle
Cable Length - Imperial
11.8"
Jacket Color
-
SVHC
No SVHC (25-Jun-2025)
Connector Type B
M12 5 Position Plug
Cable Length - Metric
300mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
