Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No009176002011006Copy
Newark Part No.
Full Reel66M1961
Cut Tape96M9207
Product Range9176 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $1.130 | $3,390.00 |
| Total Price | $3,390.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $1.130 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.820 |
| 5000+ | $0.796 |
| 10000+ | $0.772 |
| 25000+ | $0.747 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No009176002011006Copy
Newark Part No.
Full Reel66M1961
Cut Tape96M9207
Product Range9176 Series
IDC Connector TypeBoard In Connector
Contact Gender-
Pitch Spacing4mm
No. of Rows1 Row
No. of Contacts2Contacts
Connector MountingCable Mount, Surface Mount
Contact Material-
Contact PlatingTin Plated Contacts
Product Range9176 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
IDC Connector Type
Board In Connector
Pitch Spacing
4mm
No. of Contacts
2Contacts
Contact Material
-
Product Range
9176 Series
Contact Gender
-
No. of Rows
1 Row
Connector Mounting
Cable Mount, Surface Mount
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (17-Dec-2015)
Alternatives for 009176002011006
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
