Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No009176004711906Copy
Newark Part No.
Full Reel74AK3321
Re-Reel01AM1352
Cut Tape01AM1352
Product Range9176 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.690 | $1.69 |
| Total Price | $1.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.690 |
Full Reel
| Quantity | Price |
|---|---|
| 600+ | $1.260 |
| 1200+ | $1.260 |
| 2400+ | $1.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No009176004711906Copy
Newark Part No.
Full Reel74AK3321
Re-Reel01AM1352
Cut Tape01AM1352
Product Range9176 Series
IDC Connector TypeBoard In Connector
Contact Gender-
Pitch Spacing4mm
No. of Rows1 Row
No. of Contacts4Contacts
Connector MountingCable Mount, Surface Mount
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Product Range9176 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
IDC Connector Type
Board In Connector
Pitch Spacing
4mm
No. of Contacts
4Contacts
Contact Material
Phosphor Bronze
Product Range
9176 Series
Contact Gender
-
No. of Rows
1 Row
Connector Mounting
Cable Mount, Surface Mount
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (17-Dec-2015)
Alternatives for 009176004711906
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
