Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No009288004000906Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.29AM9374
Product Range9288-000 Series
Your Part Number
2,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.150 |
| 10+ | $1.920 |
| 25+ | $1.750 |
| 50+ | $1.630 |
| 100+ | $1.520 |
| 250+ | $1.430 |
| 500+ | $1.330 |
| 2500+ | $1.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No009288004000906Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.29AM9374
Product Range9288-000 Series
Product Range9288-000 Series
No. of Contacts4Contacts
GenderHermaphroditic
Pitch Spacing5mm
Contact Termination TypeCrimp
No. of Rows1 Row
Connector MountingCable Mount
Contact PlatingTin over Nickel Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
9288-000 Series
Gender
Hermaphroditic
Contact Termination Type
Crimp
Connector Mounting
Cable Mount
Contact Material
Phosphor Bronze
No. of Contacts
4Contacts
Pitch Spacing
5mm
No. of Rows
1 Row
Contact Plating
Tin over Nickel Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
