Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No0201ZK4R1BBSTR
Newark Part No.
Full Reel66M2033
Cut Tape23M9716
Product RangeAccu-P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.376 | $1,880.00 |
| Total Price | $1,880.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.376 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.350 |
| 10000+ | $0.327 |
| 20000+ | $0.308 |
| 30000+ | $0.291 |
| 50000+ | $0.281 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No0201ZK4R1BBSTR
Newark Part No.
Full Reel66M2033
Cut Tape23M9716
Product RangeAccu-P Series
Technical Datasheet
Capacitance4.1pF
Voltage Rating10V
Product RangeAccu-P Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor Case Style0201 [0603 Metric]
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
4.1pF
Product Range
Accu-P Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
10V
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
0201 [0603 Metric]
Technical Docs (1)
Alternatives for 0201ZK4R1BBSTR
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
