Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No04023J1R3ABSTR
Newark Part No.23M9770
Product RangeAccu-P Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
250+ | $0.987 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
$4,935.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No04023J1R3ABSTR
Newark Part No.23M9770
Product RangeAccu-P Series
Technical Datasheet
Capacitance1.3pF
Voltage Rating25V
Product RangeAccu-P Series
Capacitance Tolerance± 0.05pF
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
1.3pF
Product Range
Accu-P Series
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Voltage Rating
25V
Capacitance Tolerance
± 0.05pF
Capacitor Case Style
0402 [1005 Metric]
Technical Docs (1)
Alternatives for 04023J1R3ABSTR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate