Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No04023J4R5BBSTR
Newark Part No.
Full Reel66M2374
Cut Tape23M9794
Product RangeAccu-P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.438 | $2,190.00 |
| Total Price | $2,190.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.438 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.407 |
| 10000+ | $0.381 |
| 20000+ | $0.360 |
| 30000+ | $0.340 |
| 50000+ | $0.327 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No04023J4R5BBSTR
Newark Part No.
Full Reel66M2374
Cut Tape23M9794
Product RangeAccu-P Series
Technical Datasheet
Capacitance4.5pF
Voltage Rating25V
Product RangeAccu-P Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
4.5pF
Product Range
Accu-P Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
25V
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
0402 [1005 Metric]
Technical Docs (1)
Alternatives for 04023J4R5BBSTR
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
