Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No04025A560JAT2ACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel95W1327
Re-Reel12P8121RL
Cut Tape12P8121
Your Part Number
3,088 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.235 | $0.24 |
| Total Price | $0.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.235 |
| 100+ | $0.138 |
| 250+ | $0.119 |
| 500+ | $0.098 |
| 1000+ | $0.080 |
| 5000+ | $0.069 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.009 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No04025A560JAT2ACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel95W1327
Re-Reel12P8121RL
Cut Tape12P8121
Capacitance56pF
Voltage Rating50V
Voltage(DC)50V
Capacitor Case / Package0402 [1005 Metric]
Ceramic Capacitor Case0402 [1005 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product Range-
Product Length1.02mm
Series Name-
Product Width0.5mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
56pF
Voltage(DC)
50V
Ceramic Capacitor Case
0402 [1005 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.02mm
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
RoHS Phthalates Compliant
Yes
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
50V
Capacitor Case / Package
0402 [1005 Metric]
Capacitance Tolerance
± 5%
Product Range
-
Series Name
-
Capacitor Terminals
SMD
Operating Temperature Max
125°C
Automotive Qualification Standard
-
MSL
MSL 1 - Unlimited
Alternatives for 04025A560JAT2A
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
