Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No0402ZK180GBWTR
Newark Part No.10R5912
Product RangeAccu-P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.627 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No0402ZK180GBWTR
Newark Part No.10R5912
Product RangeAccu-P Series
Capacitance18pF
Voltage Rating10V
Product RangeAccu-P Series
Capacitance Tolerance± 2%
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
SVHCLead
Technical Specifications
Capacitance
18pF
Product Range
Accu-P Series
Operating Temperature Max
125°C
SVHC
Lead
Voltage Rating
10V
Capacitance Tolerance
± 2%
Capacitor Case Style
0402 [1005 Metric]
Technical Docs (1)
Alternatives for 0402ZK180GBWTR
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate