| Quantity | Price |
|---|---|
| 1000+ | $0.627 |
| Quantity | Price |
|---|---|
| 5000+ | $0.527 |
| 10000+ | $0.487 |
| 20000+ | $0.454 |
| 30000+ | $0.423 |
| 50000+ | $0.405 |
Product Information
Product Overview
0402ZK220GBWTR is a Accu-P® RF thin-film capacitor. The use of very low-loss dielectric materials, silicon dioxide and silicon oxynitride, in conjunction with highly conductive electrode metals results in low ESR and high Q. These high-frequency characteristics change at a slower rate with increasing frequency than for ceramic microwave capacitors. Because of the thin-film technology, the above-mentioned frequency characteristics are obtained without significant compromise of properties required for surface mounting. Accu-P® meets the fast-growing demand for low-loss (high-Q) capacitors for use in surface mount technology especially for the mobile communications market. Typical applications include cellular communications, CT2/PCN (cordless telephone/personal comm. networks), satellite & cable TV, GPS (Global Positioning Systems), vehicle location and alarm systems, Paging, Military communications and radar systems.
- 0402 size code, 10V rated voltage
- 0±60ppm/°C (-55°C to +125°C) temperature coefficient
- 22pF capacitance
- ±2% capacitance tolerance
- Nickel/solder coated Accu-P® 0402 Sn90, Pb10 termination
- Operating temperature range from -55°C to +125°C
- Low ESR at VHF, UHF and microwave frequencies
- Ultra tight capacitance tolerances
- High stability with respect to time, temperature, and frequency
- AEC-Q200 qualified
Technical Specifications
22pF
Accu-P Series
125°C
Lead
10V
± 2%
0402 [1005 Metric]
Technical Docs (1)
Alternatives for 0402ZK220GBWTR
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Product Compliance Certificate