Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No046214027000800+Copy
Newark Part No.55M7893
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $1.100 |
| 5000+ | $1.040 |
| 10000+ | $0.964 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 1000
$4,400.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No046214027000800+Copy
Newark Part No.55M7893
Pitch Spacing0.5mm
No. of Contacts27Contacts
FFC / FPC Thickness0.3mm
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Pitch Spacing
0.5mm
FFC / FPC Thickness
0.3mm
No. of Contacts
27Contacts
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
