Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No06031A330J4T2ACopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Full Reel66AH8049
Re-Reel77AH4962RL
Cut Tape77AH4962
Your Part Number
268 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.081 | $0.81 |
| Total Price | $0.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.081 |
| 250+ | $0.062 |
| 500+ | $0.056 |
| 1000+ | $0.050 |
| 5000+ | $0.046 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.066 |
| 8000+ | $0.055 |
| 16000+ | $0.043 |
| 24000+ | $0.032 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No06031A330J4T2ACopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Full Reel66AH8049
Re-Reel77AH4962RL
Cut Tape77AH4962
Capacitance33pF
Voltage Rating100V
Voltage(DC)100V
Capacitor Case / Package0603 [1608 Metric]
Ceramic Capacitor Case0603 [1608 Metric]
Voltage(AC)-
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product Range-
Product Length1.6mm
Product Width0.85mm
Series Name-
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
33pF
Voltage(DC)
100V
Ceramic Capacitor Case
0603 [1608 Metric]
Capacitance Tolerance
± 5%
Product Range
-
Product Width
0.85mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
100V
Capacitor Case / Package
0603 [1608 Metric]
Voltage(AC)
-
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Series Name
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
MSL
MSL 1 - Unlimited
Alternatives for 06031A330J4T2A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
