Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No06035L104K4T4ACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel54Y9647
Re-Reel66AH8133RL
Cut Tape66AH8133
Your Part Number
7,789 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.315 | $3.15 |
| Total Price | $3.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.315 |
| 25+ | $0.280 |
| 50+ | $0.173 |
| 100+ | $0.142 |
| 250+ | $0.121 |
| 500+ | $0.099 |
| 1000+ | $0.080 |
Full Reel
| Quantity | Price |
|---|---|
| 15000+ | $0.192 |
| 20000+ | $0.174 |
| 30000+ | $0.162 |
| 50000+ | $0.149 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No06035L104K4T4ACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel54Y9647
Re-Reel66AH8133RL
Cut Tape66AH8133
Capacitance0.1µF
Voltage Rating50V
Voltage(DC)50V
Capacitor Case / Package0603 [1608 Metric]
Ceramic Capacitor Case0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX8L
Product Range-
Product Length1.6mm
Product Width0.85mm
Series Name-
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.1µF
Voltage(DC)
50V
Ceramic Capacitor Case
0603 [1608 Metric]
Dielectric Characteristic
X8L
Product Length
1.6mm
Series Name
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
MSL
MSL 1 - Unlimited
Voltage Rating
50V
Capacitor Case / Package
0603 [1608 Metric]
Capacitance Tolerance
± 10%
Product Range
-
Product Width
0.85mm
Capacitor Terminals
Wraparound
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Alternatives for 06035L104K4T4A
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
