Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No08055C105K4T2ACopy
Newark Part No.50AC4276
Product Rangehar-SAB Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No08055C105K4T2ACopy
Newark Part No.50AC4276
Product Rangehar-SAB Series
Input Connection TypeM12 Connector - 12 Pole
No. of Ports10Ports
Output TypeM8 Connector - 3 Pole
No. of Output Ports10Ports
Product Rangehar-SAB Series
IP RatingIP67
SVHCTo Be Advised
Technical Specifications
Input Connection Type
M12 Connector - 12 Pole
Output Type
M8 Connector - 3 Pole
Product Range
har-SAB Series
SVHC
To Be Advised
No. of Ports
10Ports
No. of Output Ports
10Ports
IP Rating
IP67
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
